| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 307-040-558-278 |
| Color: | Green |
| Amperage: | 5 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 2 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 40 |
| Mount Orientation: | Right Angle |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA307-040-558-278 |
307-040-558-278
| Heilind Number: | EDA307-040-558-278 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 307-040-558-278 |
| ECAD Model: |
Description:
307 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 40 90 Deg' Tail Bend contacts with gold plating on the contact area. (Contact Code 522 & 540 bent to have a pitch of .156" x .200" (3.96mm x 5.08mm)) in a Double Row formation, reading both sides of the daughter board. The Insulator is Green in color with In-Line Card Guides.
More >>Specifications
Detailed Description
Enhance your PCB connectivity with this high-quality Card Edge Connector. Featuring a vibrant green hue, it not only adds a pop of color to your setup but also delivers reliable performance. With a durable housing made of UL 94V-0 Thermoplastic Polyester and copper alloy contacts, this connector ensures secure and efficient power transmission. Its right-angle mount orientation and 40 positions make it ideal for various board-to-board connections. The .156-inch pitch and .2-inch row spacing offer precise alignment, while the 5A amperage rating guarantees safe operation. Designed to withstand extreme temperatures ranging from -40 to 105°C, it's perfect for both industrial and commercial applications. Upgrade your connectivity game with this essential component.

