| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 307-040-559-101 |
| Color: | Green |
| Amperage: | 5 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 1 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 40 |
| Mount Orientation: | Right Angle |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA307-040-559-101 |
307-040-559-101
| Heilind Number: | EDA307-040-559-101 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 307-040-559-101 |
| ECAD Model: |
Description:
307 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 40 90 Deg' Tail Bend contacts with gold plating on the contact area. (Contact Code 527 bent from 'bottom side' of insulator down with .060" (1.52mm) standoff) in a Single Row formation, reading one side of the daughter board. The Insulator is Green in color with No Mounting Lugs.
More >>Specifications
Detailed Description
Upgrade your connectivity with our cutting-edge Card Edge Connector. Designed for seamless integration in your PCB setup, this connector boasts a vibrant green color and a durable UL 94V-0 Thermoplastic Polyester housing material. With a single row configuration and 40 positions, it ensures efficient data transfer, while the copper alloy contact material guarantees reliable performance. The .156-inch pitch and .2-inch row spacing provide easy installation, and the right-angle mount orientation offers versatility in placement. Operating smoothly in temperatures ranging from -40 to 105 °C, this connector is a must-have for any electronic project. Elevate your connections with this high-quality component.

