| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 307-040-559-201 |
| Color: | Green |
| Amperage: | 5 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 2 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 40 |
| Mount Orientation: | Right Angle |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA307-040-559-201 |
307-040-559-201
| Heilind Number: | EDA307-040-559-201 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 307-040-559-201 |
| ECAD Model: |
Description:
307 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 40 90 Deg' Tail Bend contacts with gold plating on the contact area. (Contact Code 522 & 540 bent to have a pitch of .156" x .150" (3.96mm x 3.81mm)) in a Double Row formation, reading both sides of the daughter board. The Insulator is Green in color with No Mounting Lugs.
More >>Specifications
Detailed Description
Enhance your PCB connectivity with this high-performance Card Edge Connector. Featuring a vibrant green hue, it boasts a sturdy UL 94V-0 Thermoplastic Polyester housing for durability. With two rows of contacts made from Copper Alloy, this connector offers reliable power transmission at an amperage of 5 A. The .156-inch pitch and .2-inch row spacing ensure precise alignment, while the 40 positions cater to versatile connectivity needs. Designed for right-angle mounting, it's ideal for space-constrained applications. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector guarantees dependable performance in various environments. Upgrade your PCB setup with this essential component.

