| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 307-040-560-208 |
| Color: | Green |
| Amperage: | 5 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 2 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 40 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA307-040-560-208 |
307-040-560-208
| Heilind Number: | EDA307-040-560-208 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 307-040-560-208 |
| ECAD Model: |
Description:
307 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 40 Extender Board Tail Bend contacts with gold plating on the contact area. (Contact Code 522 bent to have .343" (8.71mm) tail length) in a Double Row formation, reading both sides of the daughter board. The Insulator is Green in color with #4-40 Unified Threaded Inserts.
More >>Specifications
Detailed Description
Enhance your PCB connectivity with our Card Edge Connector, a vital component for seamless board-to-board communication. Designed for optimal performance, this connector features a durable UL 94V-0 Thermoplastic Polyester housing, ensuring reliability in various operating environments. With a pitch of .156 inches and a row spacing of .2 inches, it offers precise and secure connections. The Copper Alloy contact material guarantees efficient signal transfer, while its 40 positions allow for versatile integration. Whether for industrial machinery or consumer electronics, this green connector, with a 5A amperage rating, is indispensable for your connectivity needs. Its straight mount orientation and wide operating temperature range of -40 to 105 °C further enhance its versatility, making it a must-have in any PCB assembly project. Trust in its quality and performance to streamline your electronic designs effortlessly.

