| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 307-040-560-278 |
| Color: | Green |
| Amperage: | 5 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 2 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 40 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA307-040-560-278 |
307-040-560-278
| Heilind Number: | EDA307-040-560-278 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 307-040-560-278 |
| ECAD Model: |
Description:
307 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 40 Extender Board Tail Bend contacts with gold plating on the contact area. (Contact Code 522 bent to have .343" (8.71mm) tail length) in a Double Row formation, reading both sides of the daughter board. The Insulator is Green in color with In-Line Card Guides.
More >>Specifications
Detailed Description
Enhance your PCB connections with our Card Edge Connector, designed for optimal performance and durability. Featuring a vibrant green color, this connector is not only visually striking but also offers a reliable 5A of amperage. Crafted from UL 94V-0 Thermoplastic Polyester, it ensures high standards of safety and quality. With two rows and 40 positions, it provides ample connectivity for your circuit boards. The copper alloy contact material guarantees efficient transmission, while the .156-inch pitch and .2-inch row spacing offer precise alignment. Suitable for straight mounting orientation, it operates seamlessly in a wide temperature range from -40 to 105°C, making it ideal for various industrial applications. Trust in our Card Edge Connector for seamless and secure board-to-board connections.

