| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 307-041-405-101 |
| Color: | Green |
| Amperage: | 5 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 1 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 41 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA307-041-405-101 |
307-041-405-101
| Heilind Number: | EDA307-041-405-101 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 307-041-405-101 |
| ECAD Model: |
Description:
307 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 41 Wire Hole type contacts with tin plating all over. The tails are .087" x .013" (2.21mm x 0.33mm) thick and .282" (7.16mm) long in a Single Row formation, reading one side of the daughter board. The Insulator is Green in color with No Mounting Lugs.
More >>Specifications
Detailed Description
Enhance connectivity within your electronic devices with our Card Edge Connector. Designed for seamless integration onto PCBs, this essential component features a sleek green housing made of UL 94V-0 Thermoplastic Polyester for optimal durability. With a single row layout and 41 positions, it offers ample room for efficient data transmission. Crafted with high-quality Copper Alloy contacts, it ensures reliable conductivity. The .156-inch pitch and .2-inch row spacing allow for easy installation, while its straight mount orientation facilitates seamless assembly. Operating smoothly in a wide temperature range from -40 to 105°C, it guarantees performance even in challenging environments. Upgrade your PCB connections with this indispensable connector.

