| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 307-041-427-104 |
| Color: | Green |
| Amperage: | 5 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 1 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 41 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA307-041-427-104 |
307-041-427-104
| Heilind Number: | EDA307-041-427-104 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 307-041-427-104 |
| ECAD Model: |
Description:
307 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 41 P.C Tail type contacts with tin plating all over. The tails are .046" x .013" (1.17mm x 0.33mm) thick and .358" (9.09mm) long in a Single Row formation, reading one side of the daughter board. The Insulator is Green in color with ∅.156" (∅3.96mm) Mounting Holes .
More >>Specifications
Detailed Description
Enhance your PCB connectivity with our cutting-edge Card Edge Connector. Designed for seamless integration, this green connector boasts a single row of 41 positions, crafted from high-quality Copper Alloy for optimal conductivity. The UL 94V-0 Thermoplastic Polyester housing ensures durability, while a pitch of .156 inches and row spacing of .2 inches offer precise alignment. With an amperage rating of 5A and an operating temperature range of -40 to 105°C, this connector guarantees reliable performance in diverse environments. Whether for industrial applications or DIY projects, trust in this connector for seamless board-to-board connectivity. Elevate your electronic assemblies with ease and precision.

