| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 307-041-431-108 |
| Color: | Green |
| Amperage: | 5 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 1 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 41 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA307-041-431-108 |
307-041-431-108
| Heilind Number: | EDA307-041-431-108 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 307-041-431-108 |
| ECAD Model: |
Description:
307 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 41 P.C Tail type contacts with tin plating all over. The tails are .023" x .013" (0.58mm x 0.33mm) thick and .213" (5.41mm) long in a Single Row formation, reading one side of the daughter board. The Insulator is Green in color with #4-40 Unified Threaded Inserts.
More >>Specifications
Detailed Description
Enhance connectivity within your electronic devices with our Card Edge Connector. Featuring a sleek green design, this connector is designed for optimal performance, with a maximum amperage of 5 A. Crafted from durable UL 94V-0 Thermoplastic Polyester housing and copper alloy contacts, it ensures reliable and secure connections. With a single row layout and a pitch of .156 inches, it offers seamless integration into your circuitry. Boasting 41 positions, it accommodates multiple connections with ease. Suitable for a straight mount orientation, it facilitates efficient PCB assembly. Operating in temperatures ranging from -40 to 105 °C, it guarantees functionality in diverse environments. Upgrade your connectivity solutions with this high-quality Card Edge Connector.

