| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 307-041-431-168 |
| Color: | Green |
| Amperage: | 5 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 1 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 41 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA307-041-431-168 |
307-041-431-168
| Heilind Number: | EDA307-041-431-168 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 307-041-431-168 |
| ECAD Model: |
Description:
307 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 41 P.C Tail type contacts with tin plating all over. The tails are .023" x .013" (0.58mm x 0.33mm) thick and .213" (5.41mm) long in a Single Row formation, reading one side of the daughter board. The Insulator is Green in color with .344" (8.74mm) Offset Card Guides.
More >>Specifications
Detailed Description
Enhance your PCB connectivity with our Card Edge Connector, a vital component for seamless board-to-board integration. Designed for optimal performance, this connector boasts a durable UL 94V-0 Thermoplastic Polyester housing, ensuring reliability in various operating environments. With a single row configuration and 41 positions, it offers ample connectivity options while maintaining a compact footprint. The contact material, made of high-quality Copper Alloy, guarantees efficient signal transfer. Featuring a pitch of .156 inches and row spacing of .2 inches, it facilitates precise alignment during assembly. Suitable for straight mounting orientation, it streamlines installation on your PCB. With an operating temperature range of -40 to 105°C, it's ideal for both standard and challenging industrial applications. Elevate your board connectivity with this essential component.

