| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 307-041-445-112 |
| Color: | Green |
| Amperage: | 5 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 1 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 41 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA307-041-445-112 |
307-041-445-112
| Heilind Number: | EDA307-041-445-112 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 307-041-445-112 |
| ECAD Model: |
Description:
307 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 41 Wire Wrap contacts with tin plating all over. The tails are .046" x .013" (1.17mm x 0.33mm) thick and .708" (17.98mm) long in a Single Row formation, reading one side of the daughter board. The Insulator is Green in color with ∅.128" (∅3.25mm) Side Mounting Holes.
More >>Specifications
Detailed Description
Enhance connectivity within your electronic devices with our Card Edge Connector. Designed for seamless integration on circuit boards, this connector features a single row layout with 41 positions, ensuring efficient signal transmission. Crafted from durable UL 94V-0 Thermoplastic Polyester housing and high-quality Copper Alloy contacts, it guarantees reliable performance in diverse operating conditions. With a pitch of .156 inches and row spacing of .2 inches, it offers precise alignment for seamless connections. The sleek green color adds a touch of visual appeal, while its straight mount orientation facilitates easy installation. Suitable for a wide range of applications, this connector is a versatile solution for your PCB connectivity needs. Operating smoothly in temperatures ranging from -40 to 105°C, it ensures consistent functionality even in demanding environments. Trust in the quality and performance of this essential component for your electronic projects.

