| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 307-041-447-104 |
| Color: | Green |
| Amperage: | 5 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 1 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 41 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA307-041-447-104 |
307-041-447-104
| Heilind Number: | EDA307-041-447-104 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 307-041-447-104 |
| ECAD Model: |
Description:
307 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 41 Wire Wrap contacts with tin plating all over. The tails are .046" x .013" (1.17mm x 0.33mm) thick and .520" (13.21mm) long in a Single Row formation, reading one side of the daughter board. The Insulator is Green in color with ∅.156" (∅3.96mm) Mounting Holes .
More >>Specifications
Detailed Description
Enhance your PCB connectivity with our Card Edge Connector, offering seamless integration for your electronic projects. Crafted from durable UL 94V-0 Thermoplastic Polyester housing material, this connector ensures reliable performance with a contact material of Copper Alloy. With a single row design and a pitch of .156 inches, it provides efficient signal transmission across 41 positions. Operating flawlessly in temperatures ranging from -40 to 105°C, it's suitable for a variety of industrial applications. Choose this connector for robust and secure board-to-board connections in your projects.

