| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 307-041-453-107 |
| Color: | Green |
| Amperage: | 5 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 1 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 41 |
| Mount Orientation: | Right Angle |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA307-041-453-107 |
307-041-453-107
| Heilind Number: | EDA307-041-453-107 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 307-041-453-107 |
| ECAD Model: |
Description:
307 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 41 90 Deg' Tail Bend contacts with tin plating all over. (Contact Code 521 bent from 'bottom side' of insulator down with .045" (1.14mm) standoff) in a Single Row formation, reading both sides of the daughter board. The Insulator is Green in color with M3-0.5 Metric Threaded Inserts.
More >>Specifications
Detailed Description
Elevate your PCB connectivity with our Card Edge Connector. Designed for seamless integration, this connector boasts cutting-edge features for optimal performance. With a vibrant green color and a robust housing made of UL 94V-0 Thermoplastic Polyester, it ensures durability and reliability. The Copper Alloy contact material guarantees secure and efficient connections, while the .156-inch pitch and .2-inch row spacing offer precision in your setup. With 41 positions in a single row, it provides ample room for your connections. Its right angle mount orientation allows for flexible installation options. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is built to withstand even the harshest environments. Perfect for various applications, it's a must-have in any PCB setup.

