| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 307-041-453-112 |
| Color: | Green |
| Amperage: | 5 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 1 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 41 |
| Mount Orientation: | Right Angle |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA307-041-453-112 |
307-041-453-112
| Heilind Number: | EDA307-041-453-112 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 307-041-453-112 |
| ECAD Model: |
Description:
307 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 41 90 Deg' Tail Bend contacts with tin plating all over. (Contact Code 521 bent from 'bottom side' of insulator down with .045" (1.14mm) standoff) in a Single Row formation, reading both sides of the daughter board. The Insulator is Green in color with ∅.128" (∅3.25mm) Side Mounting Holes.
More >>Specifications
Detailed Description
Enhance your PCB connectivity with our Card Edge Connector. Designed for seamless integration, this green connector features UL 94V-0 Thermoplastic Polyester housing for reliable performance. With a single row configuration and 41 positions, it offers ample connectivity options. The copper alloy contacts ensure efficient signal transmission, while the .156 inch pitch and .2 inch row spacing provide precise alignment. Operating in a wide temperature range from -40 to 105°C, it is suitable for diverse applications. The right-angle mount orientation allows for space-saving installation, making it ideal for compact PCB designs. Upgrade your connections with this high-quality Card Edge Connector.

