| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 307-041-454-102 |
| Color: | Green |
| Amperage: | 5 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 1 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 41 |
| Mount Orientation: | Right Angle |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA307-041-454-102 |
307-041-454-102
| Heilind Number: | EDA307-041-454-102 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 307-041-454-102 |
| ECAD Model: |
Description:
307 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 41 90 Deg' Tail Bend contacts with tin plating all over. (Contact Code 501 bent from 'bottom side' of insulator down with 0 standoff) in a Single Row formation, reading both sides of the daughter board. The Insulator is Green in color with ∅.128" (∅3.25mm) Mounting Holes.
More >>Specifications
Detailed Description
Enhance your PCB connectivity with our Card Edge Connector, designed for seamless integration in electronic systems. Featuring a vibrant green color, this connector boasts a robust construction with a UL 94V-0 Thermoplastic Polyester housing for reliable performance. With a contact material of Copper Alloy, it ensures optimal conductivity. The connector offers a single row with 41 positions, providing ample connectivity options. Its .156-inch pitch and .2-inch row spacing allow for easy installation on your PCB. Operating within a wide temperature range from -40 to 105°C, it guarantees stable performance in various environments. Perfect for board-to-board connections, this right-angle mount connector is essential for your electronic projects. Elevate your design with this high-quality and durable component.

