| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 307-041-458-101 |
| Color: | Green |
| Amperage: | 5 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 1 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 41 |
| Mount Orientation: | Right Angle |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA307-041-458-101 |
307-041-458-101
| Heilind Number: | EDA307-041-458-101 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 307-041-458-101 |
| ECAD Model: |
Description:
307 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 41 90 Deg' Tail Bend contacts with tin plating all over. (Contact Code 545 bent from 'top side' of insulator down with .260" (6.60mm) standoff) in a Single Row formation, reading one side of the daughter board. The Insulator is Green in color with No Mounting Lugs.
More >>Specifications
Detailed Description
Enhance your PCB connectivity with this high-performance Card Edge Connector. Designed for seamless integration, it features a durable UL 94V-0 Thermoplastic Polyester housing in a vibrant green color. With a sleek right-angle mount orientation, this connector offers easy installation and space-saving benefits. Its copper alloy contact material ensures reliable conductivity, while the 41 positions and single row configuration cater to versatile connectivity needs. Operating smoothly in a wide temperature range from -40 to 105 °C, it guarantees optimal performance in various environments. Elevate your electronic projects with this essential component, perfect for board-to-board connections.

