| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 307-041-458-168 |
| Color: | Green |
| Amperage: | 5 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 1 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 41 |
| Mount Orientation: | Right Angle |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA307-041-458-168 |
307-041-458-168
| Heilind Number: | EDA307-041-458-168 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 307-041-458-168 |
| ECAD Model: |
Description:
307 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 41 90 Deg' Tail Bend contacts with tin plating all over. (Contact Code 545 bent from 'top side' of insulator down with .260" (6.60mm) standoff) in a Single Row formation, reading one side of the daughter board. The Insulator is Green in color with .344" (8.74mm) Offset Card Guides.
More >>Specifications
Detailed Description
Enhance connectivity in your electronic assemblies with this Card Edge Connector. Featuring a single row design with 41 positions, it allows for seamless board-to-board connections. The housing, made of UL 94V-0 Thermoplastic Polyester in a vibrant green hue, ensures both durability and safety. Each contact is crafted from high-quality Copper Alloy, guaranteeing reliable transmission of signals. With a pitch of .156 inches and row spacing of .2 inches, precise alignment is easily achieved. Its right angle mount orientation offers flexibility in installation, while the wide operating temperature range of -40 to 105°C ensures performance in various environments. Upgrade your PCB connections with this essential component.

