| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 307-041-459-104 |
| Color: | Green |
| Amperage: | 5 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 1 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 41 |
| Mount Orientation: | Right Angle |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA307-041-459-104 |
307-041-459-104
| Heilind Number: | EDA307-041-459-104 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 307-041-459-104 |
| ECAD Model: |
Description:
307 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 41 90 Deg' Tail Bend contacts with tin plating all over. (Contact Code 527 bent from 'bottom side' of insulator down with .060" (1.52mm) standoff) in a Single Row formation, reading one side of the daughter board. The Insulator is Green in color with ∅.156" (∅3.96mm) Mounting Holes .
More >>Specifications
Detailed Description
Enhance connectivity in your electronic setups with our Card Edge Connector. Crafted from durable UL 94V-0 Thermoplastic Polyester in a vibrant Green hue, this connector ensures secure and reliable performance. With a single row housing, it offers easy installation with a pitch of .156 inches and row spacing of .2 inches. Featuring 41 copper alloy contact positions, it facilitates seamless data transmission. Designed for right-angle mount orientation, it optimizes space utilization on your PCB. Operating flawlessly in temperatures ranging from -40 to 105 °C, it's ideal for diverse applications in the electronics industry. Trust in this connector for efficient and consistent board-to-board connections.

