| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 307-041-501-178 |
| Color: | Green |
| Amperage: | 5 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 1 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 41 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA307-041-501-178 |
307-041-501-178
| Heilind Number: | EDA307-041-501-178 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 307-041-501-178 |
| ECAD Model: |
Description:
307 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 41 Wire Hole type contacts with gold plating on the contact area. The tails are .089" x .014" (2.29mm x 0.36mm) thick and .213" (5.41mm) long in a Single Row formation, reading both sides of the daughter board. The Insulator is Green in color with In-Line Card Guides.
More >>Specifications
Detailed Description
Enhance connectivity within your electronic devices with this high-performance Card Edge Connector. Designed for seamless integration on printed circuit boards, it boasts a sturdy UL 94V-0 Thermoplastic Polyester housing in a sleek green finish. With a single row configuration and 41 positions, it offers ample space for secure and reliable connections. Crafted with precision, the contact material is made of durable Copper Alloy, ensuring efficient conductivity. Featuring a pitch of .156 inches and row spacing of .2 inches, it guarantees precise alignment for optimal performance. With an amperage rating of 5A and an operating temperature range of -40 to 105°C, it is suitable for a wide range of applications. Whether you're a professional in the electronics industry or a hobbyist, this Card Edge Connector is a must-have for your projects.

