| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 307-041-521-101 |
| Color: | Green |
| Amperage: | 5 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 1 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 41 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA307-041-521-101 |
307-041-521-101
| Heilind Number: | EDA307-041-521-101 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 307-041-521-101 |
| ECAD Model: |
Description:
307 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 41 P.C Tail type contacts with gold plating on the contact area. The tails are .046" x .014" (1.17mm x 0.36mm) thick and .213" (5.41mm) long in a Single Row formation, reading both sides of the daughter board. The Insulator is Green in color with No Mounting Lugs.
More >>Specifications
Detailed Description
Enhance your printed circuit board connections with our high-performance Card Edge Connector. Designed for seamless integration, this connector features a single row with 41 positions, ensuring reliable connectivity for your electronic components. Crafted with precision, it boasts UL 94V-0 Thermoplastic Polyester housing and Copper Alloy contacts, guaranteeing durability and efficient signal transmission. With a pitch of .156 inches and row spacing of .2 inches, it offers precise alignment for seamless PCB assembly. The vibrant green color not only adds a pop of color to your setup but also helps in easy identification. Operating flawlessly in a wide temperature range from -40 to 105 °C, this connector is suitable for various environments. Whether for industrial machinery, telecommunications equipment, or consumer electronics, trust in our Card Edge Connector for optimal performance. Elevate your PCB connections with this essential component.

