| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 307-041-521-168 |
| Color: | Green |
| Amperage: | 5 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 1 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 41 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA307-041-521-168 |
307-041-521-168
| Heilind Number: | EDA307-041-521-168 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 307-041-521-168 |
| ECAD Model: |
Description:
307 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 41 P.C Tail type contacts with gold plating on the contact area. The tails are .046" x .014" (1.17mm x 0.36mm) thick and .213" (5.41mm) long in a Single Row formation, reading both sides of the daughter board. The Insulator is Green in color with .344" (8.74mm) Offset Card Guides.
More >>Specifications
Detailed Description
Enhance your PCB connectivity with our Card Edge Connector. Featuring a vibrant green color, this connector is designed for high-performance applications, with a 5A amperage rating ensuring reliable power transmission. The housing, crafted from UL 94V-0 Thermoplastic Polyester, guarantees durability and safety. With a single row layout and 41 positions, it offers seamless integration onto your board. The contact material, Copper Alloy, ensures excellent conductivity, while a pitch of .156 inches and row spacing of .2 inches allow for efficient signal transmission. Its straight mount orientation allows for easy installation, while an operating temperature range of -40 to 105°C ensures reliable performance in various environments. Upgrade your PCB connections with this essential component.

