| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 307-041-527-168 |
| Color: | Green |
| Amperage: | 5 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 1 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 41 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA307-041-527-168 |
307-041-527-168
| Heilind Number: | EDA307-041-527-168 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 307-041-527-168 |
| ECAD Model: |
Description:
307 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 41 P.C Tail type contacts with gold plating on the contact area. The tails are .046" x .013" (1.17mm x 0.33mm) thick and .358" (9.09mm) long in a Single Row formation, reading one side of the daughter board. The Insulator is Green in color with .344" (8.74mm) Offset Card Guides.
More >>Specifications
Detailed Description
Enhance your PCB connections with our Card Edge Connector, a vital component for secure and efficient board-to-board communication. Crafted with precision and durability in mind, this connector features a single row design with 41 positions, ensuring seamless connectivity. The green housing, made of UL 94V-0 Thermoplastic Polyester, not only offers a sleek aesthetic but also guarantees high performance in various environments. With a contact material of Copper Alloy and a pitch of .156 inches, this connector facilitates reliable data transmission. Its straight mount orientation and operating temperature range of -40 to 105 °C further enhance its versatility, making it an essential choice for your electronic projects. Elevate your connectivity game with this top-of-the-line Card Edge Connector.

