| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 307-041-531-102 |
| Color: | Green |
| Amperage: | 5 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 1 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 41 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA307-041-531-102 |
307-041-531-102
| Heilind Number: | EDA307-041-531-102 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 307-041-531-102 |
| ECAD Model: |
Description:
307 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 41 P.C Tail type contacts with gold plating on the contact area. The tails are .023" x .013" (0.58mm x 0.33mm) thick and .213" (5.41mm) long in a Single Row formation, reading one side of the daughter board. The Insulator is Green in color with ∅.128" (∅3.25mm) Mounting Holes.
More >>Specifications
Detailed Description
Enhance your PCB connectivity with our Card Edge Connector, a vital component for seamless board-to-board communication. Featuring a durable UL 94V-0 Thermoplastic Polyester housing in a vibrant green hue, this connector ensures reliable performance in various environments. With a single row design and a pitch of .156 inches, it offers easy installation and optimal space utilization. The 41 copper alloy contacts guarantee efficient signal transmission, while the 5A amperage rating supports high-power applications. Designed for straight mounting orientation, it effortlessly integrates into your setup. Operable in a wide temperature range from -40 to 105°C, this connector is a versatile and dependable solution for your connectivity needs. Explore our range of PCB connectors for more options.

