| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 307-041-531-168 |
| Color: | Green |
| Amperage: | 5 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 1 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 41 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA307-041-531-168 |
307-041-531-168
| Heilind Number: | EDA307-041-531-168 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 307-041-531-168 |
| ECAD Model: |
Description:
307 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 41 P.C Tail type contacts with gold plating on the contact area. The tails are .023" x .013" (0.58mm x 0.33mm) thick and .213" (5.41mm) long in a Single Row formation, reading one side of the daughter board. The Insulator is Green in color with .344" (8.74mm) Offset Card Guides.
More >>Specifications
Detailed Description
Enhance connectivity in your electronic devices with our Card Edge Connector. Designed for seamless integration on PCBs, this connector features a single row layout with 41 positions, offering ample room for secure connections. Crafted from durable UL 94V-0 Thermoplastic Polyester in a vibrant green hue, it ensures both longevity and visibility within your assembly. The copper alloy contact material guarantees reliable conductivity, while the .156-inch pitch and .2-inch row spacing provide precise alignment. With an amperage rating of 5A, this connector is suitable for various power applications. Its straight mount orientation and wide operating temperature range of -40 to 105°C further enhance versatility, making it an essential component for your projects in the realm of electronics. Trust in the quality and performance of this connector to streamline your board-to-board connections with ease.

