| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 307-041-545-112 |
| Color: | Green |
| Amperage: | 5 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 1 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 41 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA307-041-545-112 |
307-041-545-112
| Heilind Number: | EDA307-041-545-112 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 307-041-545-112 |
| ECAD Model: |
Description:
307 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 41 Wire Wrap contacts with gold plating on the contact area. The tails are .046" x .013" (1.17mm x 0.33mm) thick and .708" (17.98mm) long in a Single Row formation, reading one side of the daughter board. The Insulator is Green in color with ∅.128" (∅3.25mm) Side Mounting Holes.
More >>Specifications
Detailed Description
Enhance connectivity within your electronic devices with our Card Edge Connector. Featuring a sleek and durable design in green, this connector is meticulously crafted for optimal performance. With a contact material of Copper Alloy and a housing material of UL 94V-0 Thermoplastic Polyester, it ensures reliable and efficient power transmission. The single-row layout with 41 positions offers seamless integration onto your PCB, while the .156-inch pitch and .2-inch row spacing guarantee a secure fit. Operating flawlessly in temperatures ranging from -40 to 105°C, it's perfect for a wide range of applications in various industries. Trust in our high-quality connector to streamline your electronic setups with ease.

