| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 307-041-545-158 |
| Color: | Green |
| Amperage: | 5 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 1 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 41 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA307-041-545-158 |
307-041-545-158
| Heilind Number: | EDA307-041-545-158 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 307-041-545-158 |
| ECAD Model: |
Description:
307 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 41 Wire Wrap contacts with gold plating on the contact area. The tails are .046" x .013" (1.17mm x 0.33mm) thick and .708" (17.98mm) long in a Single Row formation, reading one side of the daughter board. The Insulator is Green in color with .468" (11.89mm) Offset Card Guides.
More >>Specifications
Detailed Description
Enhance connectivity in your electronic devices with our Card Edge Connector. Designed for seamless integration on PCBs, this green connector features a single row of 41 positions with a .156-inch pitch, ensuring reliable contact for optimal performance. Made with UL 94V-0 Thermoplastic Polyester housing and copper alloy contacts, it offers durability and efficient power transmission. The straight mount orientation and .2-inch row spacing make installation a breeze. With an operating temperature range of -40 to 105°C, it's suitable for a wide range of applications. Upgrade your equipment with this essential component for seamless data transfer and power distribution.

