| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 307-041-547-102 |
| Color: | Green |
| Amperage: | 5 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 1 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 41 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA307-041-547-102 |
307-041-547-102
| Heilind Number: | EDA307-041-547-102 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 307-041-547-102 |
| ECAD Model: |
Description:
307 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 41 Wire Wrap contacts with gold plating on the contact area. The tails are .046" x .013" (1.17mm x 0.33mm) thick and .520" (13.21mm) long in a Single Row formation, reading one side of the daughter board. The Insulator is Green in color with ∅.128" (∅3.25mm) Mounting Holes.
More >>Specifications
Detailed Description
Enhance connectivity within your electronic devices with our high-performance Card Edge Connector. Designed for seamless integration onto PCBs, this connector features a single row of 41 positions, ensuring efficient signal transmission. Crafted with precision, it offers a pitch of .156 inches and a row spacing of .2 inches, guaranteeing optimal contact. The housing, made of UL 94V-0 Thermoplastic Polyester in a vibrant green hue, not only provides durability but also complies with safety standards. With contact material crafted from Copper Alloy, this connector boasts excellent conductivity. Its straight mount orientation allows for easy installation, while its wide operating temperature range of -40 to 105°C ensures reliable performance even in challenging environments. Perfect for a variety of applications, this Card Edge Connector is a must-have component for your connectivity needs.

