| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 307-041-554-168 |
| Color: | Green |
| Amperage: | 5 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 1 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 41 |
| Mount Orientation: | Right Angle |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA307-041-554-168 |
307-041-554-168
| Heilind Number: | EDA307-041-554-168 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 307-041-554-168 |
| ECAD Model: |
Description:
307 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 41 90 Deg' Tail Bend contacts with gold plating on the contact area. (Contact Code 501 bent from 'bottom side' of insulator down with 0 standoff) in a Single Row formation, reading both sides of the daughter board. The Insulator is Green in color with .344" (8.74mm) Offset Card Guides.
More >>Specifications
Detailed Description
Enhance connectivity in your electronic designs with this Card Edge Connector. Designed for seamless integration on PCBs, this connector features a single row with 41 positions, offering ample room for secure connections. Its durable housing, crafted from UL 94V-0 Thermoplastic Polyester in a sleek green hue, ensures reliable performance even in challenging environments. The copper alloy contact material guarantees high conductivity, while the .156-inch pitch and .2-inch row spacing allow for precise positioning on the board. With a robust amperage rating of 5A and an operating temperature range of -40 to 105°C, this connector is ideal for a wide range of applications. Its right-angle mount orientation further enhances versatility, making it a valuable component in your electronics toolkit. Upgrade your connectivity solutions with this high-quality Card Edge Connector.

