| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 307-041-558-102 |
| Color: | Green |
| Amperage: | 5 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 1 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 41 |
| Mount Orientation: | Right Angle |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA307-041-558-102 |
307-041-558-102
| Heilind Number: | EDA307-041-558-102 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 307-041-558-102 |
| ECAD Model: |
Description:
307 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 41 90 Deg' Tail Bend contacts with gold plating on the contact area. (Contact Code 545 bent from 'top side' of insulator down with .260" (6.60mm) standoff) in a Single Row formation, reading one side of the daughter board. The Insulator is Green in color with ∅.128" (∅3.25mm) Mounting Holes.
More >>Specifications
Detailed Description
Enhance your PCB connectivity with our Card Edge Connector, designed for seamless integration in electronic systems. Featuring a vibrant green color, this connector offers durable performance with a 5 A amperage rating. Crafted from UL 94V-0 Thermoplastic Polyester, it ensures safety and reliability in operation. With one row and 41 positions, it facilitates efficient signal transmission on your circuit board. The Copper Alloy contact material guarantees high conductivity, while a pitch of .156 inches and row spacing of .2 inches optimize space utilization. Its right-angle mount orientation and wide operating temperature range of -40 to 105°C make it versatile for various applications. Explore our range of connectors for exceptional connectivity solutions.

