| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 307-041-559-101 |
| Color: | Green |
| Amperage: | 5 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 1 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 41 |
| Mount Orientation: | Right Angle |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA307-041-559-101 |
307-041-559-101
| Heilind Number: | EDA307-041-559-101 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 307-041-559-101 |
| ECAD Model: |
Description:
307 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 41 90 Deg' Tail Bend contacts with gold plating on the contact area. (Contact Code 527 bent from 'bottom side' of insulator down with .060" (1.52mm) standoff) in a Single Row formation, reading one side of the daughter board. The Insulator is Green in color with No Mounting Lugs.
More >>Specifications
Detailed Description
Enhance your PCB connectivity with our cutting-edge Card Edge Connector. Designed for optimal performance, this connector boasts a single row layout with 41 positions, offering seamless compatibility for your circuit boards. Crafted with precision, it features copper alloy contacts and a durable UL 94V-0 Thermoplastic Polyester housing in a striking green hue. With a pitch of .156 inches and a row spacing of .2 inches, it ensures efficient signal transmission. Its right-angle mount orientation adds versatility to your assembly process. Operating flawlessly in a wide temperature range from -40 to 105°C, this connector guarantees reliable functionality in various environments. Upgrade your connectivity solutions with this essential component for your electronic projects.

