| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 307-042-401-112 |
| Color: | Green |
| Amperage: | 5 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 1 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 42 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA307-042-401-112 |
307-042-401-112
| Heilind Number: | EDA307-042-401-112 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 307-042-401-112 |
| ECAD Model: |
Description:
307 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 42 Wire Hole type contacts with tin plating all over. The tails are .089" x .014" (2.29mm x 0.36mm) thick and .213" (5.41mm) long in a Single Row formation, reading both sides of the daughter board. The Insulator is Green in color with ∅.128" (∅3.25mm) Side Mounting Holes.
More >>Specifications
Detailed Description
Enhance your PCB connectivity with this high-performance Card Edge Connector. Designed for seamless integration, it features a single row configuration with 42 positions, ensuring efficient data transfer. The durable housing, made of UL 94V-0 Thermoplastic Polyester in a vibrant green shade, guarantees long-lasting quality and safety. Each contact is crafted from Copper Alloy, providing excellent conductivity and reliability. With a pitch of .156 inches and row spacing of .2 inches, precise alignment is easily achieved. Boasting an amperage of 5A and an operating temperature range of -40 to 105°C, this connector is suitable for various industrial applications. Trust in its straight mount orientation for secure installation. Elevate your connectivity solutions with this essential component.

