| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 307-042-405-178 |
| Color: | Green |
| Amperage: | 5 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 1 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 42 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA307-042-405-178 |
307-042-405-178
| Heilind Number: | EDA307-042-405-178 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 307-042-405-178 |
| ECAD Model: |
Description:
307 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 42 Wire Hole type contacts with tin plating all over. The tails are .087" x .013" (2.21mm x 0.33mm) thick and .282" (7.16mm) long in a Single Row formation, reading one side of the daughter board. The Insulator is Green in color with In-Line Card Guides.
More >>Specifications
Detailed Description
Enhance your PCB connectivity with our Card Edge Connector, a reliable solution for seamless board-to-board connections. Featuring a vibrant green color, this connector is visually distinctive and easy to identify. With a high amperage rating of 5 A, it ensures efficient power transmission. Crafted from UL 94V-0 Thermoplastic Polyester, it guarantees durability and safety. The single-row design with 42 positions offers ample connectivity options, while the copper alloy contact material ensures optimal signal transmission. With a pitch of .156 inches and row spacing of .2 inches, it allows for precise alignment on your PCB. Whether you require straight or right-angle mounting, this connector offers flexibility to suit your design needs. Operating smoothly in a wide temperature range from -40 to 105 °C, it is suitable for various environments. Trust in our Card Edge Connector for seamless and dependable connectivity in your electronic applications.

