| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 307-042-420-208 |
| Color: | Green |
| Amperage: | 5 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 2 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 42 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA307-042-420-208 |
307-042-420-208
| Heilind Number: | EDA307-042-420-208 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 307-042-420-208 |
| ECAD Model: |
Description:
307 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 42 P.C Tail type contacts with tin plating all over. The tails are .046" x .013" (1.17mm x 0.33mm) thick and .213" (5.41mm) long in a Double Row formation, reading both sides of the daughter board. The Insulator is Green in color with #4-40 Unified Threaded Inserts.
More >>Specifications
Detailed Description
Enhance connectivity with our Card Edge Connector, designed for seamless integration in electronic assemblies. Featuring a vibrant green color, this connector boasts a durable housing made of UL 94V-0 Thermoplastic Polyester, ensuring reliability in various environments. With two rows of copper alloy contacts, it offers a high-amperage capacity of 5 A, making it ideal for power and signal transmission. The .156-inch pitch and .2-inch row spacing accommodate precise PCB mounting, while its straight orientation simplifies installation. Supporting 42 positions, this connector facilitates extensive board-to-board connections. Operating efficiently in temperatures ranging from -40 to 105 °C, it guarantees performance even in challenging conditions. Upgrade your connectivity solutions with this essential component.

