| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 307-042-421-107 |
| Color: | Green |
| Amperage: | 5 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 1 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 42 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA307-042-421-107 |
307-042-421-107
| Heilind Number: | EDA307-042-421-107 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 307-042-421-107 |
| ECAD Model: |
Description:
307 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 42 P.C Tail type contacts with tin plating all over. The tails are .046" x .014" (1.17mm x 0.36mm) thick and .213" (5.41mm) long in a Single Row formation, reading both sides of the daughter board. The Insulator is Green in color with M3-0.5 Metric Threaded Inserts.
More >>Specifications
Detailed Description
Enhance your PCB connectivity with our Card Edge Connector, meticulously designed for seamless integration in electronic assemblies. Boasting a vibrant green hue, this connector not only provides a pop of color but also stands out for its exceptional performance. With a sturdy housing crafted from UL 94V-0 Thermoplastic Polyester and copper alloy contacts, it ensures durability and reliable conductivity. Featuring a single row design with 42 positions and a pitch of .156 inches, it offers ample connectivity options for your circuitry. The straight mount orientation and precise row spacing of .2 inches make installation a breeze, while its operating temperature range of -40 to 105 °C guarantees optimal functionality even in harsh environments. Upgrade your board-to-board connections with this high-quality component, a must-have for any professional or DIY electronics project.

