| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 307-042-425-102 |
| Color: | Green |
| Amperage: | 5 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 1 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 42 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA307-042-425-102 |
307-042-425-102
| Heilind Number: | EDA307-042-425-102 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 307-042-425-102 |
| ECAD Model: |
Description:
307 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 42 P.C Tail type contacts with tin plating all over. The tails are .046" x .013" (1.17mm x 0.33mm) thick and .213" (5.41mm) long in a Single Row formation, reading one side of the daughter board. The Insulator is Green in color with ∅.128" (∅3.25mm) Mounting Holes.
More >>Specifications
Detailed Description
Enhance your PCB connectivity with this high-performance Card Edge Connector. Designed for seamless integration, it features a single row layout with 42 positions, ensuring optimal signal transmission. The durable UL 94V-0 Thermoplastic Polyester housing guarantees reliability in various operating environments, from -40 to 105 °C. Constructed with Copper Alloy contacts, it offers superior conductivity and longevity. With a pitch of .156 inches and row spacing of .2 inches, it provides precise alignment for seamless board-to-board connections. Its straight mount orientation simplifies installation, making it a versatile choice for your electronic projects. Trust in this connector for efficient power delivery, with an amperage rating of 5A. Elevate your design with this essential component, a must-have in any engineer's toolkit.

