| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 307-042-425-168 |
| Color: | Green |
| Amperage: | 5 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 1 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 42 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA307-042-425-168 |
307-042-425-168
| Heilind Number: | EDA307-042-425-168 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 307-042-425-168 |
| ECAD Model: |
Description:
307 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 42 P.C Tail type contacts with tin plating all over. The tails are .046" x .013" (1.17mm x 0.33mm) thick and .213" (5.41mm) long in a Single Row formation, reading one side of the daughter board. The Insulator is Green in color with .344" (8.74mm) Offset Card Guides.
More >>Specifications
Detailed Description
Enhance your PCB connectivity with our Card Edge Connector, a vital component for secure and efficient board-to-board connections. Crafted from UL 94V-0 Thermoplastic Polyester in a vibrant green hue, this connector offers durability and performance in any environment. With a contact material of Copper Alloy, it ensures reliable conductivity, while the .156-inch pitch and .2-inch row spacing accommodate precise alignment. Featuring a single row design with 42 positions, it allows for seamless integration within your setup. Operable in temperatures ranging from -40 to 105°C, it guarantees stable performance in various operating conditions. Upgrade your electronics with this essential connector for seamless data transmission and power delivery.

