| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 307-042-427-103 |
| Color: | Green |
| Amperage: | 5 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 1 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 42 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA307-042-427-103 |
307-042-427-103
| Heilind Number: | EDA307-042-427-103 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 307-042-427-103 |
| ECAD Model: |
Description:
307 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 42 P.C Tail type contacts with tin plating all over. The tails are .046" x .013" (1.17mm x 0.33mm) thick and .358" (9.09mm) long in a Single Row formation, reading one side of the daughter board. The Insulator is Green in color with ∅.116" (∅2.95mm) I.D. Floating Eyelets.
More >>Specifications
Detailed Description
Enhance connectivity in your electronic projects with this reliable Card Edge Connector. Designed for seamless integration onto circuit boards, it features a single row layout with 42 positions for optimal signal transmission. The durable housing, crafted from UL 94V-0 Thermoplastic Polyester, ensures long-lasting performance even in harsh environments. Each contact is made of high-quality Copper Alloy, providing efficient power delivery with a maximum amperage of 5 A. With a pitch of .156 inches and row spacing of .2 inches, this connector offers precise and secure attachment. Its straight mount orientation simplifies installation, while the wide operating temperature range of -40 to 105°C guarantees stability in varied conditions. Perfect for professionals and hobbyists alike, this green connector is a must-have for any PCB assembly project.

