| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 307-042-427-104 |
| Color: | Green |
| Amperage: | 5 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 1 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 42 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA307-042-427-104 |
307-042-427-104
| Heilind Number: | EDA307-042-427-104 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 307-042-427-104 |
| ECAD Model: |
Description:
307 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 42 P.C Tail type contacts with tin plating all over. The tails are .046" x .013" (1.17mm x 0.33mm) thick and .358" (9.09mm) long in a Single Row formation, reading one side of the daughter board. The Insulator is Green in color with ∅.156" (∅3.96mm) Mounting Holes .
More >>Specifications
Detailed Description
Enhance your electronic connections with our high-performance Card Edge Connector. Designed for seamless integration on PCBs, this connector features a single row layout with 42 positions, perfect for transferring data efficiently. Crafted with precision, it ensures reliable contact with its Copper Alloy material. The durable UL 94V-0 Thermoplastic Polyester housing guarantees longevity, even in harsh operating environments ranging from -40 to 105 °C. Its green color adds a touch of vibrancy to your setup, while the .156-inch pitch and .2-inch row spacing provide optimal spacing for streamlined connections. Whether you're a hobbyist or a professional, this connector is a must-have in your toolkit for seamless board-to-board PCB connections.

