| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 307-042-431-108 |
| Color: | Green |
| Amperage: | 5 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 1 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 42 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA307-042-431-108 |
307-042-431-108
| Heilind Number: | EDA307-042-431-108 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 307-042-431-108 |
| ECAD Model: |
Description:
307 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 42 P.C Tail type contacts with tin plating all over. The tails are .023" x .013" (0.58mm x 0.33mm) thick and .213" (5.41mm) long in a Single Row formation, reading one side of the daughter board. The Insulator is Green in color with #4-40 Unified Threaded Inserts.
More >>Specifications
Detailed Description
Enhance your PCB connectivity with this top-of-the-line Card Edge Connector. Designed for seamless integration, this essential component features a durable UL 94V-0 Thermoplastic Polyester housing in a striking shade of green. With a single row configuration, it offers 42 positions for optimal connectivity. The contact material, crafted from high-quality Copper Alloy, ensures reliable and efficient performance. With a pitch of .156 inches and row spacing of .2 inches, it guarantees precise and stable connections. Operating flawlessly in a wide temperature range of -40 to 105 °C, it's ideal for diverse industrial applications. Upgrade your setup with this essential connector for seamless and efficient PCB connectivity.

