| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 307-042-440-207 |
| Color: | Green |
| Amperage: | 5 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 2 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 42 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA307-042-440-207 |
307-042-440-207
| Heilind Number: | EDA307-042-440-207 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 307-042-440-207 |
| ECAD Model: |
Description:
307 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 42 Wire Wrap contacts with tin plating all over. The tails are .046" x .013" (1.17mm x 0.33mm) thick and .708" (17.98mm) long in a Double Row formation, reading both sides of the daughter board. The Insulator is Green in color with M3-0.5 Metric Threaded Inserts.
More >>Specifications
Detailed Description
Efficiently connect your PCBs with this Card Edge Connector, designed for seamless integration. With a vibrant green color and crafted from UL 94V-0 Thermoplastic Polyester, it ensures durability and safety. Featuring two rows and forty-two positions, this connector offers ample connectivity options. The copper alloy contact material guarantees reliable performance, while the .156-inch pitch and .2-inch row spacing provide precise alignment. Operating in temperatures ranging from -40 to 105°C, it is suitable for diverse environments. Perfect for board-to-board connections, this connector is a must-have for your electronic projects.

