| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 307-042-440-278 |
| Color: | Green |
| Amperage: | 5 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 2 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 42 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA307-042-440-278 |
307-042-440-278
| Heilind Number: | EDA307-042-440-278 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 307-042-440-278 |
| ECAD Model: |
Description:
307 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 42 Wire Wrap contacts with tin plating all over. The tails are .046" x .013" (1.17mm x 0.33mm) thick and .708" (17.98mm) long in a Double Row formation, reading both sides of the daughter board. The Insulator is Green in color with In-Line Card Guides.
More >>Specifications
Detailed Description
Enhance your PCB connectivity with this high-performance Card Edge Connector. Engineered for durability and reliability, it features a 5 A amperage rating and UL 94V-0 Thermoplastic Polyester housing for safe operation. With two rows of 42 copper alloy contacts, it ensures efficient signal transmission. The .156-inch pitch and .2-inch row spacing allow for seamless integration onto your board. Operating effectively in a wide temperature range of -40 to 105°C, it's suitable for various environments. Whether for industrial or commercial applications, this green connector is a versatile and essential component for your connectivity needs.

