| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 307-042-441-107 |
| Color: | Green |
| Amperage: | 5 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 1 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 42 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA307-042-441-107 |
307-042-441-107
| Heilind Number: | EDA307-042-441-107 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 307-042-441-107 |
| ECAD Model: |
Description:
307 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 42 Wire Wrap contacts with tin plating all over. The tails are .046" x .014" (1.17mm x 0.36mm) thick and .495" (15.57mm) long in a Single Row formation, reading both sides of the daughter board. The Insulator is Green in color with M3-0.5 Metric Threaded Inserts.
More >>Specifications
Detailed Description
Enhance your PCB connectivity with our Card Edge Connector, a vital component for seamless board-to-board communication. Crafted from durable UL 94V-0 Thermoplastic Polyester in a sleek green hue, this connector ensures reliable performance in a variety of environments, withstanding temperatures ranging from -40 to 105 °C. Boasting a single row design with 42 positions, it facilitates efficient data transfer while maintaining a compact footprint. Each contact is meticulously crafted from Copper Alloy, guaranteeing optimal conductivity. With a pitch of .156 in and row spacing of .2 in, it offers precise alignment for seamless integration. Whether you require straight or right-angle mounting, this connector accommodates your setup with ease. Trust in its 5 A amperage rating for robust power delivery. Elevate your electronics projects with this essential component, a cornerstone of our extensive range of PCB connectors.

