| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 307-042-442-204 |
| Color: | Green |
| Amperage: | 5 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 2 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 42 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA307-042-442-204 |
307-042-442-204
| Heilind Number: | EDA307-042-442-204 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 307-042-442-204 |
| ECAD Model: |
Description:
307 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 42 Wire Wrap contacts with tin plating all over. The tails are .046" x .013" (1.17mm x 0.33mm) thick and .520" (13.21mm) long in a Double Row formation, reading both sides of the daughter board. The Insulator is Green in color with ∅.156" (∅3.96mm) Mounting Holes .
More >>Specifications
Detailed Description
Enhance your PCB connectivity with our premium Card Edge Connector. Featuring a vibrant green color, this connector ensures seamless integration within your system. With a robust housing crafted from UL 94V-0 Thermoplastic Polyester, it guarantees durability and safety. Its two rows of Copper Alloy contacts, designed with precision, offer reliable signal transmission. The .156-inch pitch and .2-inch row spacing allow for easy installation, while the 42 positions cater to your diverse connectivity needs. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is the ideal choice for demanding environments. Upgrade your setup with this essential component.

