| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 307-042-442-268 |
| Color: | Green |
| Amperage: | 5 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 2 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 42 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA307-042-442-268 |
307-042-442-268
| Heilind Number: | EDA307-042-442-268 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 307-042-442-268 |
| ECAD Model: |
Description:
307 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 42 Wire Wrap contacts with tin plating all over. The tails are .046" x .013" (1.17mm x 0.33mm) thick and .520" (13.21mm) long in a Double Row formation, reading both sides of the daughter board. The Insulator is Green in color with .344" (8.74mm) Offset Card Guides.
More >>Specifications
Detailed Description
Enhance your PCB connectivity with our Card Edge Connector, a pivotal component for seamless board-to-board connections. Designed for optimal performance, this connector features dual rows with a total of 42 positions, ensuring reliable contact for your electronic devices. Crafted from UL 94V-0 Thermoplastic Polyester housing and Copper Alloy contacts, it guarantees durability and efficient power transmission, rated for up to 5A. With a pitch of .156 inches and row spacing of .2 inches, precise alignment is achieved, while the straight mount orientation offers ease of installation. Operating flawlessly in temperatures ranging from -40 to 105°C, it's suitable for a wide array of applications. Elevate your connectivity solutions with this high-quality Card Edge Connector.

