| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 307-042-442-278 |
| Color: | Green |
| Amperage: | 5 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 2 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 42 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA307-042-442-278 |
307-042-442-278
| Heilind Number: | EDA307-042-442-278 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 307-042-442-278 |
| ECAD Model: |
Description:
307 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 42 Wire Wrap contacts with tin plating all over. The tails are .046" x .013" (1.17mm x 0.33mm) thick and .520" (13.21mm) long in a Double Row formation, reading both sides of the daughter board. The Insulator is Green in color with In-Line Card Guides.
More >>Specifications
Detailed Description
Enhance your PCB connections with our Card Edge Connector, designed for seamless integration in your electronic assemblies. Featuring a vibrant green color, this connector not only stands out visually but also ensures easy identification on your circuit board. With a robust amperage rating of 5A, it provides reliable power transmission for your devices. The housing is made of UL 94V-0 Thermoplastic Polyester, guaranteeing high fire safety standards and durability. Boasting two rows of copper alloy contacts with a pitch of .156 inches and row spacing of .2 inches, it offers precise and secure connections for up to 42 positions. Its straight mount orientation simplifies installation, while its wide operating temperature range of -40 to 105°C ensures performance in various environmental conditions. Elevate your connectivity solutions with this essential component.

