| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 307-042-445-178 |
| Color: | Green |
| Amperage: | 5 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 1 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 42 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA307-042-445-178 |
307-042-445-178
| Heilind Number: | EDA307-042-445-178 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 307-042-445-178 |
| ECAD Model: |
Description:
307 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 42 Wire Wrap contacts with tin plating all over. The tails are .046" x .013" (1.17mm x 0.33mm) thick and .708" (17.98mm) long in a Single Row formation, reading one side of the daughter board. The Insulator is Green in color with In-Line Card Guides.
More >>Specifications
Detailed Description
Enhance your PCB connectivity with our cutting-edge Card Edge Connector. Designed for seamless integration, this verdant connector boasts a single row layout with 42 positions, ensuring optimal performance in your electronic assemblies. Crafted from high-grade UL 94V-0 Thermoplastic Polyester, it guarantees durability and reliability in even the most demanding environments. The copper alloy contact material and .156-inch pitch deliver efficient signal transmission, while the 5A amperage rating caters to power-intensive applications. With a straight mount orientation and operating temperature range of -40 to 105°C, this connector offers versatility and stability for your connectivity needs. Upgrade your systems with this essential component, perfect for various industries and applications.

