| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 307-042-447-101 |
| Color: | Green |
| Amperage: | 5 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 1 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 42 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA307-042-447-101 |
307-042-447-101
| Heilind Number: | EDA307-042-447-101 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 307-042-447-101 |
| ECAD Model: |
Description:
307 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 42 Wire Wrap contacts with tin plating all over. The tails are .046" x .013" (1.17mm x 0.33mm) thick and .520" (13.21mm) long in a Single Row formation, reading one side of the daughter board. The Insulator is Green in color with No Mounting Lugs.
More >>Specifications
Detailed Description
Enhance your electronic connections with our Card Edge Connector. Designed for seamless integration in PCB setups, this connector features a durable housing crafted from UL 94V-0 Thermoplastic Polyester in a sleek green hue. With a single row configuration and 42 positions, it offers reliable connectivity for various components. The contact material, made of Copper Alloy, ensures optimal conductivity, while a pitch of .156 inches and row spacing of .2 inches allow for precise alignment. Operating flawlessly within a wide temperature range of -40 to 105°C, this connector is ideal for demanding industrial environments. Trust in its 5A amperage rating and straight mount orientation for efficient performance in your projects. Elevate your connectivity solutions with this essential component.

