| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 307-042-453-158 |
| Color: | Green |
| Amperage: | 5 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 1 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 42 |
| Mount Orientation: | Right Angle |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA307-042-453-158 |
307-042-453-158
| Heilind Number: | EDA307-042-453-158 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 307-042-453-158 |
| ECAD Model: |
Description:
307 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 42 90 Deg' Tail Bend contacts with tin plating all over. (Contact Code 521 bent from 'bottom side' of insulator down with .045" (1.14mm) standoff) in a Single Row formation, reading both sides of the daughter board. The Insulator is Green in color with .468" (11.89mm) Offset Card Guides.
More >>Specifications
Detailed Description
Enhance your PCB connectivity with our Card Edge Connector. Designed for seamless integration, this green connector boasts a single row layout with 42 positions for optimal performance. Its durable UL 94V-0 Thermoplastic Polyester housing ensures reliability even in harsh environments, while the copper alloy contacts deliver high conductivity. With a 5A amperage rating and a pitch of .156 inches, this connector is perfect for a wide range of applications. Its right angle mount orientation and operating temperature range of -40 to 105°C make it versatile and dependable for your connectivity needs. Upgrade your system with this essential component.

