| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 307-042-453-168 |
| Color: | Green |
| Amperage: | 5 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 1 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 42 |
| Mount Orientation: | Right Angle |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA307-042-453-168 |
307-042-453-168
| Heilind Number: | EDA307-042-453-168 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 307-042-453-168 |
| ECAD Model: |
Description:
307 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 42 90 Deg' Tail Bend contacts with tin plating all over. (Contact Code 521 bent from 'bottom side' of insulator down with .045" (1.14mm) standoff) in a Single Row formation, reading both sides of the daughter board. The Insulator is Green in color with .344" (8.74mm) Offset Card Guides.
More >>Specifications
Detailed Description
Enhance connectivity in your electronic systems with this high-performance Card Edge Connector. Designed for seamless integration on PCBs, its durable UL 94V-0 Thermoplastic Polyester housing ensures reliable operation in demanding environments. Featuring a single row layout with 42 positions and a right-angle mount orientation, it offers efficient board-to-board connections with a pitch of .156 inches and row spacing of .2 inches. The contact material, Copper Alloy, guarantees optimal conductivity, while its 5A amperage and wide operating temperature range of -40 to 105°C make it suitable for a variety of applications. Trust in this connector for secure and durable electronic connections.

