| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 307-042-453-178 |
| Color: | Green |
| Amperage: | 5 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 1 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 42 |
| Mount Orientation: | Right Angle |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA307-042-453-178 |
307-042-453-178
| Heilind Number: | EDA307-042-453-178 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 307-042-453-178 |
| ECAD Model: |
Description:
307 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 42 90 Deg' Tail Bend contacts with tin plating all over. (Contact Code 521 bent from 'bottom side' of insulator down with .045" (1.14mm) standoff) in a Single Row formation, reading both sides of the daughter board. The Insulator is Green in color with In-Line Card Guides.
More >>Specifications
Detailed Description
Enhance your PCB connectivity with our Card Edge Connector, designed for seamless integration into your electronic systems. Featuring a vibrant green housing made of UL 94V-0 Thermoplastic Polyester, this connector ensures durable and reliable performance. With a single row configuration, it offers 42 positions for efficient signal transmission. The contact material, Copper Alloy, guarantees excellent conductivity, while the compact pitch of .156 inches and row spacing of .2 inches optimize space utilization on your board. With a right-angle mount orientation, it facilitates easy installation and maintenance. Operating smoothly in a wide temperature range from -40 to 105°C, this connector is ideal for diverse industrial applications. Elevate your connectivity standards with this essential component.

