| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 307-042-454-102 |
| Color: | Green |
| Amperage: | 5 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 1 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 42 |
| Mount Orientation: | Right Angle |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA307-042-454-102 |
307-042-454-102
| Heilind Number: | EDA307-042-454-102 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 307-042-454-102 |
| ECAD Model: |
Description:
307 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 42 90 Deg' Tail Bend contacts with tin plating all over. (Contact Code 501 bent from 'bottom side' of insulator down with 0 standoff) in a Single Row formation, reading both sides of the daughter board. The Insulator is Green in color with ∅.128" (∅3.25mm) Mounting Holes.
More >>Specifications
Detailed Description
Enhance connectivity with our Card Edge Connector, a vital component for seamless board-to-board PCB connections. Crafted from durable UL 94V-0 Thermoplastic Polyester in a vibrant green hue, this connector ensures reliable performance, even in demanding environments. Its copper alloy contacts, with a pitch of .156 inches, facilitate efficient power transmission, while the one-row design with 42 positions offers ample connectivity options. With a 5A amperage rating and an operating temperature range of -40 to 105 °C, it guarantees optimal functionality and longevity. Whether for industrial or commercial applications, this right-angle mount connector is a versatile solution for your PCB assembly needs. Elevate your connectivity game with this essential component.

